Draper Expert 29049 Box Spirit Level, 1200mm

MPN
29049
EAN-13
5059482075209
Order Code
92-5701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

These professional, robust box spirit levels are made from aluminium and feature three vials. They have a milled face on the underside, ensuring maximum flatness and high accuracy. The levels are equipped with a 180° domed/arc center vial and two 90° vials. The vials are UV and shock-resistant, and the embossed rubber end caps reduce impact when the level is dropped. Convenient hang holes are available at both ends for easy storage. The accuracy is 0.5mm in a standard working position.
Type Spirit Level

Reviews

Be the first to submit a review

Trustpilot