Draper Expert 28983 Box Spirit Level with Handle, 1800mm

MPN
28983
EAN-13
5059482075155
Order Code
92-5696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £50.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

These professional heavy-duty box spirit levels are made from aluminium and have three vials. They feature a milled top and bottom surface for maximum stability and precise accuracy. The levels have a 180° domed/arc centre vial and two 90° vials. The vials are UV and shock-resistant, and the embossed rubber end caps provide added protection. For ease of use and portability, they include an integrated anti-slip handle. Hang holes are available for convenient storage at both ends. The accuracy is 0.5mm in a standard working position.
Type Spirit Level
Length 1800mm

Reviews

Be the first to submit a review

Trustpilot