Draper Expert 28520 High Leverage Long Nose Pliers, 160mm

MPN
28520
EAN-13
5059482074578
Order Code
92-5658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 192 in stock

These long nose pliers are premium designed with a high leverage function to enhance grip and cutting power. They are made from hardened and tempered drop forged chrome vanadium steel. The elongated, narrow jaws are perfect for reaching into tight spaces, while the pointed tips allow for grasping small objects and making precise adjustments. The jaws feature precision machined, induction hardened serrated cutting edges, providing extra grip and accuracy. The head is finely ground and coated with a black oxide finish and electrophoretic plating for superior corrosion resistance. The ergonomic soft grip handles offer a secure and comfortable hold, enabling maximum force with less effort and reduced fatigue during use.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot