Draper Expert 28516 High Leverage Combination Pliers, 175mm

MPN
28516
EAN-13
5059482074554
Order Code
92-5656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 178 in stock

These combination pliers are premium designed with a high leverage function for increased grip and cutting power. They are manufactured from hardened and tempered drop forged chrome vanadium steel. The jaws have precision machined and induction hardened cutting edges enabling extra grip and accuracy. The head is finely ground and has a black oxide finish and electrophoretic plating for superior corrosion resistance. The ergonomic soft grip handles provide a secure and comfortable grip while allowing for maximum force, making them require less effort and reducing fatigue during use.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot