Draper Expert 24295 Low Profile Trolley Jack, 2 Tonne

MPN
24295
EAN-13
5059482045110
Order Code
92-4320
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 48 in stockBack-order availability date - 31/10/2026

This trolley jack has a low profile and a long reach for ease of entry.

It is equipped with a single piston quick-lift pedal and six pumps to enable it to efficiently fulfil the lifting range of 75-530mm.

It features a T-shaped handle with an integrated dual-action Lowering Control System (LCS) - a lift and twist lowering mechanism that activates with weights in excess of 50kg.

It’s fitted with hardwearing nylon wheels for quiet and smooth operation, and they also prevent damage to garage floors.

There is an integrated rubber saddle pad to prevent damage to the underside of the vehicle, and an EVA foam handle cover prevents panel damage.

There is a parts tray for convenience.

The maximum capacity is two tonnes.

  • Capacity: 2 tonnes
  • Min. height: 75mm
  • Max. height: 530mm
  • Saddle diameter: 99mm
  • Handle length: 1,100mm
  • Chassis length: 927mm
  • Weight: 40.75kg
Type Trolley Jack
Load Capacity 2tonne
Max. height 530mm
Weight 40.75kg

Reviews

Be the first to submit a review

Trustpilot