Draper Expert 24287 Breaker Bar, 1/2" Sq. Dr., 450mm

MPN
24287
EAN-13
5059482072536
Order Code
92-5616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The shaft is made from hardened, tempered chrome vanadium steel with chrome plated finish for corrosion protection. The specially designed hinged joint head is made from chrome molybdenum for extra torque and has a durable manganese phosphate coating. It features a spring-loaded ball bearing for secure socket holding.
The shaft is made from hardened, tempered chrome vanadium steel with chrome plated finish for corrosion protection. The specially designed hinged joint head is made from chrome molybdenum for extra torque and has a durable manganese phosphate coating. It features a spring-loaded ball bearing for secure socket holding.

Type Breaker bar
Drive Size 1/2in
Length 450mm

Reviews

Be the first to submit a review

Trustpilot