Draper Expert 21284 560g (20oz) Solid Forged Claw Hammer

MPN
21284
Brand
Draper
EAN-13
5010559212842
Order Code
86-3672
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 122 in stock

A claw hammer with a solid forged head and shaft made from one single piece of fine-grain, high-carbon steel correctly hardened and tempered.


  • Fully polished
  • Solid single-piece forged head and shaft
  • Fine grain, high carbon steel
  • Hardened and tempered
  • Lacquer coating for rust protection
  • Shock-absorbing double injection PP/TPR grip
  • Weight 560g (20oz.)
  • Draper type 21284, 8988
Type Claw Hammers
Weight 560g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot