Draper Expert 20117 High Level Axle Stand, 10 Tonne

MPN
20117
EAN-13
5059482067228
Order Code
92-4019
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 71 in stockBack-order availability date - 07/11/2026

These high-level axle stands are specially designed for heavy-duty applications.

They have an extra-large saddle to enable even load distribution.

Nine height settings from 805-1,200mm, are secured using the hardened steel locking pin.

Each stand is equipped with two wheels for easier manoeuvrability.

These stands are suitable for use with large goods vehicles, heavy goods vehicles, trucks and buses.

  • Capacity per stand: 10 Tonne
  • Capacity per pair: 20 Tonne
  • Height: 805-1,200mm
  • Weight: 22kg (per stand)
Type Axle Stand
Load Capacity 10tonne
Height 805-1,200mm
Weight 22kg (per stand)

Reviews

Be the first to submit a review

Trustpilot