Draper Expert 2 Tonne Low Profile Trolley Jack

MPN
43936
EAN-13
5010559439362
Order Code
91-1359
  • Not available for Export

Discontinued


Expert Quality, manufactured from high quality laser cut steel. Safety overload protection with dead man's twist lock handle. Polyamide wheels to protect floor and reduce noise. Rear swivelling and innovative fifth wheel in centre of jack's body for ease of movement around workshop. Low entry point 75mm from ground level. Quick lift pedal for rapid saddle raise. Tray for holding work tools on jack body. Carton packed.
    Specification:
  • Capacity: 2 tonnes (2000kg)
  • Lifting range: 75-520mm
  • Overall size (approx.): 855 x 365 x 140mm
  • Weight: 43kg

Trustpilot