Draper Expert 19235 16mm Rosehead Countersink Bit (hss) 8mm Shank

MPN
19235
EAN-13
5010559192359
Order Code
91-3939
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Expert Quality, manufactured from high speed steel hardened and tempered to 55HRC for long life. The 90° head incorporates five cutting edges and an 8mm diameter shank. Suitable for use with hand or power drills on hard or softwood, metals and plastics. Display packed.


Type Countersink
Diameter 16mm
Number of Flutes 5
Material Suitability Various

Reviews

Be the first to submit a review

Trustpilot