Draper Expert 16766 1/4" Sq. Dr. Wobble Extension Bar Set (Satin Chrome) (4 Pc)

MPN
16766
EAN-13
5010559167661
Order Code
91-8671
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 107 in stock

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each ext. bar has a knurled ring for extra grip. Attached with a spring - loaded ball bearing for secure socket holding machined wobble end allows sockets to be driven at up to 15° to the vertical. Display packed.

  • Contents:
  • 4 x Extension bars: 50, 100, 150, 250mm.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot