Draper Expert 16720 1/4" Sq. Dr. Wobble Extension Bar (50mm)

MPN
16720
EAN-13
5010559167203
Order Code
91-8659
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 100mm 150mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.95 £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each ext. bar has a knurled ring for extra grip. Machined wobble end allows sockets to be driven at up to 15° to the vertical. Attached with a spring - loaded ball bearing for secure socket holding. Display packed.

Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot