Draper Expert 16461 1/4", 3/8" & 1/2" Sq Dr Metric Socket & Socket Bit Set 149Pc

MPN
16461
EAN-13
5010559164615
Order Code
91-8197
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 68 in stockBack-order availability date - 08/11/2026

Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a tough plastic storage case with soft grip handle.

  • Contents:
  • 13 x 1/4" sq. dr. sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 7 x 1/4" sq. dr. deep sockets: 6, 7, 8, 9, 10, 11, 12mm
  • 5 x 1/4" sq. dr. E - sockets: E4, E5, E6, E7, E8
  • 1 x 1/4" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 1/4" sq. dr. universal joint
  • 1 x 1/4" sq. dr. spinner handle
  • 2 x 1/4" sq. dr. wobble extension bars: 50, 100mm
  • 1 x 1/4" sq. dr. sliding T - bar
  • 4 x 1/4" sq. dr. plain slot bits: 4, 5, 6, 7mm
  • 3 x 1/4" sq. dr. cross slot bits: No.1, 2, 3
  • 3 x 1/4" sq. dr. PZ Type bits: No.1, 2, 3
  • 8 x 1/4" sq. dr. Torq bits: T8, T9, T10, T15, T20, T25, T27, T30
  • 8 x 1/4" sq. dr. Tamperproof Torq socket bits: T8, T9, T10, T15, T20, T25, T27, T30
  • 4 x 1/4" sq. dr. hex socket bits: 3, 4, 5, 6mm
  • 10 x 3/8" sq. dr. sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • 6 x 3/8" sq. dr. deep sockets: 10, 11, 12, 13, 14, 15mm
  • 5 x 3/8" sq. dr. E - Sockets: E10, E11, E12, E14, E16
  • 1 x 3/8" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 3/8" sq. dr. universal joint
  • 1 x 3/8" sq. dr. wobble extension bar 150mm
  • 1 x 3/8" sq. dr. coupler
  • 1 x 3/8" sq. dr. spark plug socket 10mm
  • 17 x 1/2" sq. dr. sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
  • 5 x 1/2" sq. dr. deep sockets: 16, 17, 18, 19, 22mm
  • 3 x 1/2" sq. dr. E - sockets: E18, E20, E24
  • 1 x 1/2" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 1/2" sq. dr. universal joint
  • 2 x 1/2" sq. dr. wobble extension bars: 125, 250mm
  • 1 x 1/2" sq. dr. coupler
  • 2 x 1/2" sq. dr. spark plug sockets 12, 14mm
  • 1 x 1/2" sq. dr. 3 - way adaptor
  • 3 x 1/2" sq. dr. plain slot bits: 8, 10, 12mm
  • 2 x 1/2" sq. dr. cross slot bits: No.3, 4
  • 2 x 1/2" sq. dr. PZ Type bits: No.3, 4
  • 6 x 1/2" sq. dr. Draper TX - STAR® bits: T30, T40, T45, T50, T55, T60
  • 8 x 1/2" sq. dr. Draper TX - STAR® tamperproof bits: T30, T40, T45, T50, T55, T60
  • 4 x 1/2" sq. dr. hex bits: 7, 8, 10, 12, 14mm
  • 5 x Hex keys: 1.5, 2, 2.5, 3, 4mm
Type 1/2" Socket Set

Reviews

Be the first to submit a review

Trustpilot