Draper Expert 16128 750L/Min Petrol Trash Water Pump (7HP)

MPN
16128
EAN-13
5010559161287
Order Code
92-0216
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stockBack-order availability date - 24/10/2026

Features: Expert Quality, For pumping water in locations where mains power is not available, Self priming, Ideal for pumping out footings, flooded premises and large ponds, Extra wide diameter outlet aperture allows the pumping of solids and waste up to 27mm diameter, Powered by a 7HP four stroke petrol engine, Heavy duty tubular steel frame with coated finish, Easy pull start, Hose outlet size: 75mm, Supplied with two metal hose couplings, suction filter and box spanner

  • Maximum head height 26M
  • Max. head height (suction) 7M
  • Maximum output 750L/min
  • Suction aperture 75mm
  • Output aperture 75mm
  • Engine 7HP - 4 stroke
  • Displacement 196cc
  • Start recoil
  • Fuel tank capacity 3.6L
  • Weight 35kg
Type Petrol Water Pumps
Engine 7HP - 4 stroke
Output aperture 75mm
Suction aperture 75mm

Reviews

Be the first to submit a review

Trustpilot