Draper Expert 11152 300mm x 32mm Flat Cold Chisel with Hand Grip

MPN
11152
EAN-13
5010559111527
Order Code
91-4488
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 94 in stock

A flat cold chisel manufactured from special air-hardened chrome vanadium steel for long life.

The cutting edges are accurately ground, with specially tempered heads.


  • Tip width: 32mm
  • Length: 300mm
  • Heavy moulded impact absorbing hand protection grip
  • Manufactured to DIN 6453
  • Draper type 11152
Type Cold Chisel
Blade Width 32mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 300mm
Tip Width 32mm

Reviews

Be the first to submit a review

Trustpilot