Draper Expert 10495 No.1 1/4 Hex. Cross Slot Insert Bit 50mm Long x 2

Draper Expert 10495 No.1 1/4" Hex. Cross Slot Insert Bit 50mm Long x 2

MPN
10495
EAN-13
5010559104956
Order Code
91-2949
Country of Origin
China

Discontinued


A cross-slot hex bit manufactured from hardened and tempered chrome vanadium steel with a shot-blasted finish.


  • Length: 50mm
  • Size: No.1
  • Pack quantity: 2
  • Draper type 10495
Type Driver Bit
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Material Chrome Vanadium Steel
Number of Pieces 2
Overall Length 50mm

Trustpilot