Draper Expert 09947 2.0kg Yankee Pattern Felling Axe

MPN
09947
EAN-13
5010559099474
Order Code
91-6791
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

A finely balanced long-handled axe with a hardened and tempered forged carbon-steel head with accurately ground edge, lacquered finish and edge cover.


  • Weight: 2.0kg
  • Straight-grained hickory shaft securely fixed with timber wedge and steel ring
  • Manufactured generally in accordance with BS 2945:1995
  • Draper type 9947
Type Axe
Head Weight 2kg
Handle Length 800mm
Handle Material Grained hickory
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot