Draper Expert 08564 Cobalt Hole Saw Set (12 Piece)

MPN
08564
EAN-13
5059482058974
Order Code
92-3202
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This variable pitch hole saw kit is manufactured from heavy-duty steel with 8% cobalt for extra strength and performance.

Suitable for cutting holes in steel, brass, bronze, cast iron, aluminium, wood and plastics.

Maximum cutting depth 38mm.

Hole saw sizes 20, 22, 29, 35, 38, 44, 51, 57, 64mm (diameter).

Kit includes 14-30mm and 32-152mm hex.

arbors and 4mm hex.

key.

Supplied inside a blow moulded plastic storage case.

  • Cutting depth: 38mm
  • Pitch: 4.5-5tpi
Type Hole saw kit
Pack Size 12
Pitch 4.5-5tpi

Reviews

Be the first to submit a review

Trustpilot