Draper Expert 05559 Expert 400mm 1" Square Drive Impact Extension Bar

MPN
05559
EAN-13
5010559055593
Order Code
91-8961
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, forged extension bars hardened, tempered and chemically blacked for corrosion protection. Supplied with pin and ring. Sold loose.

Type Extension Bar
Drive Size 1in
Overall Length 400mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot