Draper Expert 04929 Impact Screwdriver Bit Set 1/4" Hex (38 Piece)

MPN
04929
EAN-13
5059482036088
Order Code
92-3051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 310 in stock

This set includes a 1/4" hex impact magnetic bit holder and a selection of commonly used screwdriver bits.

The bit holder is made from chrome vanadium steel and stainless steel, which is correctly hardened and tempered for strength and durability.

The screwdriver bits are made from S2 steel and have a shock absorbing torsion design for increased torque performance.

Each has a blackened hex shank with a shot blast finish and precision ground tips to prevent cam out and screw damage.

There are highly visible laser-etched size markings on the hex shank.

Specifically designed for use with cordless impact wrenches.

Supplied inside a robust duel-injected plastic case.

  • Shank type: Hex
  • Shank size: 1/4"
Type Impact Screwdriver Bit
Length 50mm
Pack Size 38
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot