Draper Expert 04911 M. Extra-Long Arm Hex Key Set C/Coded 9Pc

MPN
04911
EAN-13
5059482036033
Order Code
92-3048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 310 in stock

This handy metric hex key set features an extra-long arm to allow easy access to fasteners in hard to reach places.

Manufactured from chrome vanadium steel that is hardened and tempered for strength and longevity.

To help prevent corrosion, this key set has a polished chrome finish which is also powder-coated with a bright colour.

Each colour signifies a different key size for easy identification.

All tips have chamfered edges to eliminate burrs.

Supplied in a fold-out easy-release storage holder to keep the key set organised and ready to use.

  • Weight: 4.8kg
Type Hexagon Key Set
Measurement Metric
Pack Size 9

Reviews

Be the first to submit a review

Trustpilot