Draper Expert 04829 Supercut First Fix Handsaw 550mm/22" 7tpi/8ppi

MPN
04829
EAN-13
5059482053399
Order Code
92-3007
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 55 in stock

Expert quality Supercut® handsaw blades are manufactured from 1mm thick T10 high-quality carbon steel, which is hardened and stress relieved to ensure straightness.

The tough lacquer coating prevents corrosion and eases friction.

The razor-sharp teeth are induction hardened and triple ground to ensure a fast cut on the front and back stroke, plus optimal sawdust removal.

There is a 45° and 90° angle guide to assist with marking out the cut.

The slip resistant soft grip handle is exclusively designed for Draper, and is ultrasonic welded for stability and strength.

Complete with hang hole for easy storage.

Length 550mm

Reviews

Be the first to submit a review

Trustpilot