Draper Expert 03916 HI-TORQ® Flexi Head Ratchet Spanner 10mm Black

Order Code:

92-2885

Brand: Draper Expert MPN: 03916 EAN-13: 5059482049484
Qty Was Unit Price (Inc VAT)
1+ £13.20 £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 05/05/2026

Ths 10mm Draper Expert HI-TORQ® metric flexible head ratchet combination spanner is manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and with a 180° flexible head and the open end set at 15°, these spanners are ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

Available individually and in sets, which come supplied in a useful storage/carry rack.

Type Combination Spanners
Imperial or Metric Metric
Size 10mm
Length 183mm
Measurement Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot