Draper Expert 02374 Expert 300mm Dual Action Clamp

MPN
02374
EAN-13
5010559023745
Order Code
92-1626
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, single-handed versatile clamp for spreading and clamping. Ratchet action trigger with quick-release button, soft grip handles and jaws. Display packed.

Type Clamp
Capacity 300mm
Clamp Type Dual Action
Clamping Pressure 150kg
Max. Spread 575mm

Reviews

Be the first to submit a review

Trustpilot