Draper Expert 01815 Pair of Pneumatic Rise Ratcheting Axle Stands (10 tonne)

MPN
01815
EAN-13
5010559018154
Order Code
91-9715
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


Expert Quality, pair of pneumatic axle stands fitted with an internal gas strut enabling an auto rising feature. Easily operated by activating a lever, which enacts the internal air driven post to rise until the saddle makes contact or the saddle reaches its maximum height. Once the correct height is achieved a locking pin keeps the saddle secured and the extra wide base of the axle stand provides added stability.

  • Minimum height 505mm
  • Maximum height 770mm
  • Capacity (max. per stand) 10000kg (S.W.L.)
  • Capacity (per pair) 20000kg (S.W.L.)
  • Base size 372 x 327mm
Type Axle Stand
Load Capacity 10tonne
Base size 372 x 327mm
Capacity 10tonne

Reviews

Be the first to submit a review

Trustpilot