Draper Expert 01814 Pair of Pneumatic Rise Ratcheting Axle Stands (5 tonne)

MPN
01814
EAN-13
5010559018147
Order Code
91-9716
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £116.00 £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, pair of pneumatic axle stands fitted with an internal gas strut enabling an auto rising feature. Easily operated by activating a lever, which enacts the internal air driven post to rise until the saddle makes contact or the saddle reaches its maximum height. The locking pin keeps the saddle in the lowered position for when the stand is not in use. The extra wide base of the axel stand provides added stability.

  • Minimum height 400mm
  • Maximum height 620mm
  • Capacity (max. per stand) 5000kg (S.W.L.)
  • Capacity (per pair) 10000kg (S.W.L.)
  • Base size 280 x 345mm
Type Axle Stand
Load Capacity 5tonne
Base size 280 x 345mm
Capacity 5tonne

Reviews

Be the first to submit a review

Trustpilot