Draper Bicycle Tool Kit

Draper Bicycle Tool Kit

Order Code:

91-5211

Brand: Draper MPN: 87942
  • Country of Origin:
  • View All

Discontinued


Comprehensive kit for all major servicing work. Packed in blow moulded storage case with display sleeve.
  • Spoke wrench
  • L handle
  • 8mm hexagon key with 1/2" sq. drive adaptor
  • Cotterless crank extractor
  • 8 x 10mm open ended wrench
  • Freewheel turner
  • 3 x 75mm plain slot screwdriver
  • Tyre gauge
  • 30 x 32 x 36 x 40mm headset wrench
  • Bottom bracket tool
  • Tyre repair kit
  • Chain rivet extractor
  • 15 x 16 and 15 x 17mm pedal removers
  • 13 x 14 and 15 x 16mm hub cone spanners
  • 8, 9 and 10mm 1/4" sq. drive sockets
  • 3 nylon tyre levers
  • 2 plain slot screwdriver insert bits size: 5 and 7mm
  • 2 cross slot screwdriver insert bits: No.1 and 2
  • 7 pce. metric hexagon key set

Trustpilot