Draper 99924 In-Line Ignition Spark Tester

MPN
99924
Brand
Draper
EAN-13
5059482002403
Order Code
91-8161
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

Diagnose faults quickly and accurately with this hands-free ignition spark tester. New to the Draper range, it features a 57mm probe length and 43mm clear inspection tool that instantly shows whether a spark is present. The In-Line Ignition Spark Tester clips easily into place and is a must-have tool for professionals who repair vehicles and petrol or power operated tools, such as trimmers, chainsaws, and lawnmowers.

  • Probe length 57mm
  • Clear inspection tunnel length 43mm
  • Lead length 100mm
  • Lead diameter 5.3mm
  • Spark plug connector length 66mm
Type Testers
Lead Diameter 5.3mm

Reviews

Be the first to submit a review

Trustpilot