Draper 99796 Mortar Raking Diamond Blade (115mm)

MPN
99796
Brand
Draper
EAN-13
5059482001130
Order Code
91-8153
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Hardened and tempered diamond blade with segmented rim for a faster cut. Simply removes mortar joints without causing damage to brick, block or masonry. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders with a 22.23mm bore.

  • Diameter 115mm
  • Bore size 22.23mm
  • Segment height 8mm
  • Maximum speed 13,300rpm
  • Kerf 6.4mm
  • Blade construction Sintered
  • Weight 0.264kg
Type Diamond Blade
Diameter 115mm
Bore Size 22.23mm
Kerf 6.4mm

Reviews

Be the first to submit a review

Trustpilot