Draper 99792 Turbo-X Porcelain Diamond Blade (115mm)

MPN
99792
Brand
Draper
EAN-13
5059482001093
Order Code
91-8149
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 180mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

Hardened and tempered diamond blade with continuous turbo-x rim for a smooth cutting finish. Ultra-thin kerf for fast cutting. For use on porcelain, marble, granite, ceramic and natural stone tiles. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders and tile cutting machines with a 22.23mm bore.

  • Diameter 115mm
  • Bore size 22.23mm
  • Segment height 10mm
  • Maximum speed 13,300rpm
  • Kerf 1.4mm
  • Blade construction Sintered
  • Kerf 1.4mm
  • Weight 0.09kg
Type Diamond Blade
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot