Draper 99785 Segmented Diamond Blade (300mm)

MPN
99785
Brand
Draper
EAN-13
5059482001024
Order Code
91-8143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

Hardened and tempered diamond blade with segmented rim for a faster cut. General purpose blade for use on concrete, bricks, stone, granite and marble. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with petrol saws with a 20mm bore.

  • Diameter 300mm
  • Bore size 20mm
  • Segment height 10mm
  • Maximum speed 5,100rpm
  • Kerf 3.2mm
  • Blade construction Sintered
  • Weight 1.212kg
Type Diamond Blade
Diameter 300mm
Bore Size 20mm
Bore size 20mm
Weight 1.212kg

Reviews

Be the first to submit a review

Trustpilot