Draper 99784 Segmented Diamond Blade (230mm)

MPN
99784
Brand
Draper
EAN-13
5059482001017
Order Code
91-8142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Hardened and tempered diamond blade with segmented rim for a faster cut. General purpose blade for use on concrete, bricks, stone, granite and marble. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders with a 22.23mm bore.

  • Diameter 230mm
  • Bore size 22.23mm
  • Segment height 10mm
  • Maximum speed 6,650rpm
  • Kerf 2.6mm
  • Blade construction Sintered
  • Weight 0.557kg
Type Diamond Blade
Diameter 230mm
Bore Size 22.23mm
Weight 0.557kg

Reviews

Be the first to submit a review

Trustpilot