Draper 99762 Hose Clamp Pliers

MPN
99762
Brand
Draper
EAN-13
5059482000799
Order Code
91-8132
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

As a professional mechanic, you often work in tight spaces. Fortunately, our Tag and Wire Hose Clamp Pliers feature swivel jaws that adjust to different angles - even when room is limited. Comfort won’t be an issue either, thanks to PVC handles that provide a better grip so you can work for longer periods. Removing or installing tag and wire type hose clips is easy, thanks to the addition of a ratchet locking mechanism that tightens as you squeeze - securing the clamp in place and exerting less pressure on your hands. At just 227mm in length, our pliers will fit comfortably in your pocket (but won’t leave you out of pocket).

  • Tool length 227mm
  • Spread range 10-55mm PVC handle length, 105mm handle spread range
  • Material AISI 1045 carbon steel
  • Colour Silver polished handles, Draper blue PVC dipped covers
Type Hose clamp pliers
ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot