Draper 99570 Aluminium Oxide Bench Grinding Wheel 36G (200mm x 25mm)

MPN
99570
Brand
Draper
EAN-13
5010559995707
Order Code
91-8102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 99 in stock

A high-quality, hard-wearing aluminium oxide bench grinding wheel with coarse grit. Suitable for general grinding, deburring and tool sharpening on non-ferrous metals and steel. Dry-cutting use only. Manufactured with a 31.75mm bore and supplied with 5 reduction rings enabling each bench grinding wheel to fit most bench grinders with a bore size between 12.7 – 31.75mm. Compatible with Draper Bench Grinders: 29621, 05097.

  • Diameter 200mm
  • Thickness 25mm
  • Grit 36G (Coarse)
  • Metres Per Second 35m/s
  • Max Speed 4,450rpm
  • Bore 31.75mm
  • Reduction Ring Sizes 25.40mm / 22.23mm / 19.05mm / 15.90mm / 12.70mm
  • Wheel Hardness P
  • Approved Abrasive Wheel Marking Code A36P 5V
  • Certification EN12413
  • Nett Weight 1.80kg
Type Grinding Wheel
Bore Size 31.75mm
Diameter 200mm

Reviews

Be the first to submit a review

Trustpilot