Draper 99565 Aluminium Oxide Bench Grinding Wheel 60G (150mm x 16mm)

MPN
99565
Brand
Draper
EAN-13
5010559995653
Order Code
91-8097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 175 in stock

A high-quality, hard-wearing aluminium oxide bench grinding wheel with fine grit. Suitable for general grinding, deburring and tool sharpening on non-ferrous metals and steel. Dry-cutting use only. Manufactured with a 31.75mm bore and supplied with 5 reduction rings enabling each bench grinding wheel to fit most bench grinders with a bore size between 12.7 – 31.75mm. Compatible with Draper Bench Grinder: 83420.

  • Diameter 150mm
  • Thickness 16mm
  • Grit 60G (Fine)
  • Metres Per Second 35m/s
  • Max Speed 4,450rpm
  • Bore 31.75mm
  • Reduction Ring Sizes 25.40mm / 22.23mm / 19.05mm / 15.90mm / 12.70mm
  • Wheel Hardness M
  • Approved Abrasive Wheel Marking Code A60M 5V
  • Certification EN12413
  • Nett Weight 0.63kg
Type Grinding Wheel
Bore Size 31.75mm
Diameter 150mm
Grit 60G (Fine)

Reviews

Be the first to submit a review

Trustpilot