Draper 99413 Stubby Ratchet Screwdriver and Bit Set (18 piece)

MPN
99413
Brand
Draper
EAN-13
5010559994137
Order Code
91-8091
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.61 £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Special edition screwdriver and bit set. Stubby ratchet screwdriver plus range of metric 1/4" sockets and 25mm CRV insert bits. Screwdriver shaft manufactured from carbon steel. Forward and reverse with locking action and 1/4" magnetic bit holder.

  • Contents:
  • 1x Stubby ratchet screwdriver handle
  • 1x 1/4" Hex and 1/4" Sq. Dr. socket adaptor
  • 3x 1/4" Sq. Dr. metric sockets 8, 10, 13mm
  • 3x Plain slot insert bits 3, 4, 5mm
  • 3x Cross slot insert bits No.1, No2. and No.3
  • 3x PZ-TYPE insert bits No, 1, No 2 and No.3
  • 4 x Draper TX-STAR® insert bits T10, T15, T20, T25
Type Ratchet Screwdrivers
Number of Pieces 18
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot