Draper 99294 2-way 10m Cable Reel with LED Worklight

MPN
99294
Brand
Draper
EAN-13
5010559992942
Order Code
91-8088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A Limited Edition 10 metre, two socket cable reel extension lead with thermal cut out for safety protection in case of electrical overload. The reel stands on its side to show a powerful, bright, cool-white LED light controlled by an on/off switch providing a convenient, integrated work area light. Two 13A outlet sockets each fitted with a spring-loaded flap to keep dirt and dust out when not in use. Manufactured from a good quality, robust plastic housing. IP44 rating. 13 Amp. Max capacity 3120w Please note all cable reels should be used fully unwound to carry to their maximum rated load safely.

Type Cable reel
Socket Type UK
Cable Length 10m

Reviews

Be the first to submit a review

Trustpilot