Draper 99064 XP1000 VDE Hi-Leverage Combination Pliers 200mm Tethered

MPN
99064
Brand
Draper
EAN-13
5010559990641
Order Code
92-2567
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide better gripping performance and an effortless clean cutting edge. The off-centred precision-machined pivot pins not only allow a smooth one-handed operation with minimum play for ease of use, but also increase the grip when required. A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations (tool lanyard and wrist strap sold separately). Maximum cutting capacity: 2.5mm.

  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Combination Pliers
VDE/1000V Approved Yes
Lifetime Warranty Yes
Material Forged Steel
Maximum Cutting Capacity 2.5mm
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot