Draper 99060 XP1000 VDE Cable Shears 170mm Tethered

MPN
99060
Brand
Draper
EAN-13
5010559990603
Order Code
92-2561
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened cutting edges provide ultimate effortless clean cutting and long-term performance. Curved parrot beak jaws pull the cable for a clean cut. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations.


  • Draper Expert XP1000® quality
  • Maximum cutting capacity: 15mm
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE cable cutters
ESD Safe No
VDE Safe Yes
Cutting Capacity 15mm
Lifetime Warranty No
Material Forged steel
Overall Length 170mm

Reviews

Be the first to submit a review

Trustpilot