Draper 99058 XP1000 VDE Water Pump Pliers 250mm Tethered

MPN
99058
Brand
Draper
EAN-13
5010559990580
Order Code
92-2559
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Expert quality XP1000®, Manufactured from premium steel. Induction-hardened jaws provide better gripping performance, featuring multi-position adjustment and 'no-nip' handles.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations (tool lanyard and wrist strap sold separately). Maximum cutting capacity: 1.8mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Multi position joint and 'no-nip' feature
  • Lifetime Warranty
Type VDE Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 9
Length 250mm
Lifetime Warranty Yes
Material Cutting Capability 1.8mm

Reviews

Be the first to submit a review

Trustpilot