Draper 99053 XP1000 VDE Hi-Leverage Side Cutter 180mm Tethered

MPN
99053
Brand
Draper
EAN-13
5010559990535
Order Code
92-2555
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    180mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The off-centred, precision-machined pivot pins not only allow smooth one-handed operation with minimum play for ease of use, but also increase the ease of cutting harder wires.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations. Maximum cutting capacity: 2.0mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Side Cutter
ESD Safe No
Length 180mm
VDE Safe Yes
Lifetime Warranty Yes
Material Forged steel

Reviews

Be the first to submit a review

Trustpilot