XP1000 VDE Hi-Leverage Side Cutter 180mm Tethered

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The off-centred, precision-machined pivot pins not only allow smooth one-handed operation with minimum play for ease of use, but also increase the ease of cutting harder wires. A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations (tool lanyard and wrist strap sold separately).
Description Image Product Buy Pricing (Ex VAT) Length Maximum Cutting Capacity Type ESD Safe VDE Safe Lifetime Warranty Material
Draper 99053 XP1000 VDE Hi-Leverage Side Cutter 180mm Tethered
Draper 99053 XP1000 VDE Hi-Leverage Side Cutter 180mm Tethered
Standard range
Order code: 92-2555
MPN: 99053

Despatched within 3 working days - 24 in stock
1+ £28.27
Price per unit Ex VAT
180mm VDE Side Cutter No Yes Yes Forged steel
Draper 99054 XP1000 VDE Hi-Leverage Side Cutter 200mm Tethered
Draper 99054 XP1000 VDE Hi-Leverage Side Cutter 200mm Tethered
Standard range
Order code: 92-2556
MPN: 99054

Despatched within 3 working days - 69 in stock
1+ £26.69
Price per unit Ex VAT
200mm 2.2mm VDE Side Cutter No Yes Yes Forged steel

Trustpilot