Draper 99051 XP1000 VDE Diagonal Side Cutter 160mm Tethered

MPN
99051
Brand
Draper
EAN-13
5010559990511
Order Code
92-2553
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 160mm 180mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 208 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations. Maximum cutting capacity: 2.0mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Side Cutter
ESD Safe No
Length 160mm
VDE Safe Yes
Lifetime Warranty Yes
Material Forged steel

Reviews

Be the first to submit a review

Trustpilot