XP1000 VDE Diagonal Side Cutter 140mm Tethered

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations (tool lanyard and wrist strap sold separately). Maximum cutting capacity: 2.0mm.
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Lifetime Warranty Material
Draper 99050 XP1000 VDE Diagonal Side Cutter 140mm Tethered
Draper 99050 XP1000 VDE Diagonal Side Cutter 140mm Tethered
Standard range
Order code: 92-2551
MPN: 99050

Despatched within 3 working days - 95 in stock
1+ £23.07
Price per unit Ex VAT
140mm VDE Side Cutter No Yes Yes Forged steel
Draper 99051 XP1000 VDE Diagonal Side Cutter 160mm Tethered
Draper 99051 XP1000 VDE Diagonal Side Cutter 160mm Tethered
Standard range
Order code: 92-2553
MPN: 99051

Despatched within 3 working days - 208 in stock
1+ £24.00
Price per unit Ex VAT
160mm VDE Side Cutter No Yes Yes Forged steel
Draper 99052 XP1000 VDE Diagonal Side Cutter 180mm Tethered
Draper 99052 XP1000 VDE Diagonal Side Cutter 180mm Tethered
Standard range
Order code: 92-2554
MPN: 99052

Despatched within 3 working days - 9 in stock
1+ £23.65
Price per unit Ex VAT
180mm VDE Side Cutter No Yes Yes Forged steel

Trustpilot