Draper 98922 Multi Stage Surface Mounted Water Pump (1100W)

MPN
98922
Brand
Draper
EAN-13
5010559989225
Order Code
91-8045
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 16 in stockBack-order availability date - 24/10/2026

Self - priming pump with 25mm output aperture. Suitable for home and garden applications. Waterproof on/off switch, thermal overload protection, long lifemultistageimpellers. Supplied with one 25mm diameter output elbow and fitted with 1.5M(approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 90L/min
  • Maximum head height 46M
  • Motor 1100W
  • Float switch N/A
  • Output aperture diameter 25mm
  • Max particle diameter 1mm
  • Hose adaptor diameter 25mm
  • Weight 10.5kg
Type Surface Mounted and Booster Pumps

Reviews

Be the first to submit a review

Trustpilot