Draper 98920 110V Submersible Dirty Water Pump with Float Switch (750W)

MPN
98920
Brand
Draper
EAN-13
5010559989201
Order Code
91-8043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.27
10+ £73.49
50+ £72.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 139 in stock

For heavy duty use,ideal for irrigation and clearing ditches. Fitted with a ceramic shaft for long life, thermal overload protection and float switch which automatically cuts pump off when the water level has dropped. Supplied with 25 - 35mm diameter stepped hose adaptor.

  • Voltage 110V
  • Maximum output 216L/min
  • Maximum head height 8m
  • Motor 750W
  • Float switch Yes
  • Output aperture diameter 35mm
  • Max particle diameter 35mm
  • Hose adaptor diameter 25-35mm
  • Weight 5.5kg
Type Submersible Water Pumps

Reviews

Be the first to submit a review

Trustpilot