Draper 98919 Submersible Dirty Water Pump with Float Switch (1300W)

MPN
98919
Brand
Draper
EAN-13
5010559989195
Order Code
91-8042
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 113 in stock

For heavy - duty use,ideal for irrigation and clearing ditches. Fitted with a ceramic shaft for long life, thermal overload protection and float switch which automatically cuts pump off when the water level has dropped. Supplied with 50mm diameter hose adaptor, 10M (approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 416L/min
  • Maximum head height 11M
  • Motor 1300W
  • Float switch Yes
  • Output aperture diameter 50mm
  • Max particle diameter 38mm
  • Hose adaptor diameter 50mm
  • Weight 7.7kg
Type Submersible Water Pumps
Motor 1300w

Reviews

Be the first to submit a review

Trustpilot