Draper 98676 Pressure Washer, 1600W, 135bar Manufacturers P/N - 98676

MPN
98676
Brand
Draper
EAN-13
5010559986767
Order Code
92-5212
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Perfect for cleaning patios, cars, caravans or worksites.

This simple-to-use washer features a carry handle and large wheels, which make it easier to manoeuvre.

The total stop device is designed to save water, thus prolonging the life of both the pump and the motor.

  • Wattage: 1600
  • Working pressure (+/-10%): 1305psi (90bar)
  • Max pressure (+/-10%): 1958psi (135bar)
  • Working flow (+/-10%): 5.5l/min
  • Max flow (+/-10%): 7.1l/min
  • Hose length: 5m
  • Cable length: 5m
  • Weight: 8kg

Reviews

Be the first to submit a review

Trustpilot