Draper 98525 230V Belt, 100mm and Disc Sander, 200mm, 500W

MPN
98525
Brand
Draper
EAN-13
5010559985258
Order Code
92-5211
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 24 in stockBack-order availability date - 22/09/2026

This robust belt and disc sander is powered by a 500W motor.

The 100mm sanding belt can be positioned 0-90°, horizontally or vertically.

The 200mm diameter disc is provided with its own worktable and mitre gauge.

The disc worktable can pivot from 0-45 degrees for accurate angle sanding.

The discs are easily changed through the ‘hoop & loop’ mechanism.

The machine has a no volt switch for safety.

To keep the workspace clean and safe, the sander has a dust exhaust, bag and clamp.

It can also be attached to a vacuum for greater dust extraction.

The machine is designed and manufactured for sanding wood and similar materials and should not be used to abrade or grind metal.

Supplied with sanding belt and disc.

  • Voltage: 230V
  • Power: 500W
  • No load speed (disc): 2850rpm
  • Belt speed: 9.2m/s
  • Belt size: 100 x 914mm
  • Disc diameter: 200mm
  • Disc table size: 150 x 264mm
  • Tilt: Disc 0-45°
  • Belt Tilt 0-90°
  • Dimensions: 540 x 370 x 325mm
  • Weight: 21.5kg
Dimensions 540 x 370 x 325mm

Reviews

Be the first to submit a review

Trustpilot