Draper 95092 16 Speed Heavy Duty Floor Standing Drill (650W)

MPN
95092
Brand
Draper
EAN-13
5010559950928
Order Code
92-0102
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £558.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 08/11/2026

Heavy duty 16 speed floor standing drill with a 19mm drilling capacity. Designed for engineering and fabrication workshops. The square table is fitted with a heavy duty smoothly operated rack and pinion for easy adjustment. Fitted with a No - Volt safety release switch, depth stop and chuck guard. Manufactured with an Aluminium motor casing and lockable pulley cover. Supplied with a BS approved non - rewireable moulded plug and 1.8m (approx.) cable.

  • Drilling capacity 19mm
  • Chuck capacity 3-16mm
  • Spindle taper MT2
  • Speeds 16 (120-3000r/min)
  • Spindle travel 80mm
  • Column diameter 80mm
  • Collar diameter 60mm
  • Table size 290 x 290mm
  • Base size 460 x 275mm
  • Throat depth 178mm
  • Height 1650mm
  • Weight 78kgs
Voltage 240V
Type Floor Standing Drill
Power 650W
Chuck Size 19mm
Speed Settings 16
Base size 460 x 275mm
Drilling capacity 19mm
Speed 16 (120-3000r/min)
Speeds 16 (120-3000r/min)
Throat depth 178mm
Weight 78kgs

Reviews

Be the first to submit a review

Trustpilot